Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.270 |
| 100+ | $20.720 |
| 500+ | $19.380 |
| 1000+ | $17.820 |
| 2500+ | $16.270 |
Price for:Each
Minimum: 71
Multiple: 1
$1,581.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-21XPN
Newark Part No.03AC6701
Technical Datasheet
Connector TypeTest Clip
Current Rating50A
Jaw Opening Max27mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-21XPN from Mueller Electric is a heavy duty, automotive clip. It is typically used in automotive/battery or grounding/bonding applications. Uses Bu-23 Series PVC Insulators.
- Dimension: 3.75" (95mm) length, 0.75" (19mm) width and 1.6" (41mm) height
- 1‐1/16" (27mm) jaw opens
- 304 stainless steel with 302 stainless rivet and spring
- 50A current rating
- Clip has no marking
Applications
Automotive Systems, Electrical, Test & Measurement
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
27mm
Product Range
-
Current Rating
50A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate