Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2929-M-20-0
Newark Part No.91B6439
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
50+ | $21.520 |
100+ | $20.870 |
Price for:Each
Minimum: 80
Multiple: 1
$1,721.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2929-M-20-0
Newark Part No.91B6439
Technical Datasheet
Test Connector Type ABanana Plug
Test Connector Type BBanana Plug
Lead Length - Imperial-
Lead Length - Metric-
Insulator Colour-
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-2929-M-20-0 from Mueller Electric is a black colour test lead with 4mm stackable bananas on silicone wire. It is compatible with any 4mm banana jacks and can be stacked with any non-shrouded or retractable banana plugs.
- Overall length is 20inch
- Provides hands free testing up to 3KV and 20A
- 18AWG (413/44), UL 3577, 105°C high flex silicone jacket wire
- High temperature nylon housing
- Nickel plated brass banana plugs
Technical Specifications
Test Connector Type A
Banana Plug
Lead Length - Imperial
-
Insulator Colour
-
Voltage Rating
-
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
Banana Plug
Lead Length - Metric
-
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate