Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-31607-2
Newark Part No.71C7543
Product RangeBU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $10.890 |
100+ | $10.140 |
500+ | $9.480 |
1000+ | $8.720 |
2500+ | $7.950 |
Price for:Each
Minimum: 1
Multiple: 1
$10.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-31607-2
Newark Part No.71C7543
Product RangeBU Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating45A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeBU Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-31607-2 from Mueller Electric is a screw-in safety socket with stud and metal nut. The panel mount banana jack mounts in 1/2″ diameter hole with panels up to 0.39" thick. It can be used with all shrouded, unshrouded and retractable 4mm banana plugs.
- Red colour ABS nylon composite insulator
- Nickel plated brass body
- Overall length is 1.53" (39mm)
- Voltage rating of 600V (category III), 1000V( category II) and current rating of 35A
- IEC 1010 compliant
Applications
Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
45A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
BU Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Red
Contact Termination Type
Screw
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for BU-31607-2
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate