Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150061024
Newark Part No.97AK2151
Product RangeBU-4150061 Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $33.740 |
100+ | $33.740 |
500+ | $33.740 |
1000+ | $33.740 |
2500+ | $33.740 |
Price for:Each
Minimum: 1
Multiple: 1
$33.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150061024
Newark Part No.97AK2151
Product RangeBU-4150061 Series
Technical Datasheet
Connector to ConnectorSMA Straight Plug to N Type Straight Plug
Coaxial Cable TypeRG142
Impedance50ohm
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Jacket Color-
Product RangeBU-4150061 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
SMA Straight Plug to N Type Straight Plug
Impedance
50ohm
Cable Length - Metric
609.6mm
Product Range
BU-4150061 Series
Coaxial Cable Type
RG142
Cable Length - Imperial
24"
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate