Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.510 |
| 1000+ | $1.380 |
| 2500+ | $1.260 |
Price for:Each
Minimum: 858
Multiple: 1
$1,295.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-60H-5
Newark Part No.37B8841
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max7.9mm
Insulator ColourGreen
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- BU-60 green coloured the most common and versatile alligator clip
- Overall length is 2.3”, overall width is 0.38”
- Current rating is 10A
- Nickel-plated steel clip with coloured acetate handle, compatible with 4mm banana plug connections
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
7.9mm
Product Range
-
Current Rating
10A
Insulator Colour
Green
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate