Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-7014-B-12-0
Newark Part No.03M6552
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.170 |
| 25+ | $79.370 |
| 50+ | $77.260 |
| 100+ | $74.730 |
| 250+ | $72.200 |
Price for:Each
Minimum: 23
Multiple: 1
$1,912.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-7014-B-12-0
Newark Part No.03M6552
Technical Datasheet
Voltage Rating300Vrms
Current Rating-
Insulator ColourBlack
Lead Length - Metric300mm
Lead Length - Imperial12"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-7014-B-12-0 from Mueller Electric is a dual stackable 4mm banana plugs to micro plunger. The banana plugs mate with any standard 4mm banana jacks and are spaced at the industry standard 0.75" (19mm). Constructed with RG58/U Coax cable. Centre conductor is 20AWG (19 x 33) tinned copper and the shield is tinned copper braid (95% coverage). The over mould material is polypropylene. Micro plunger is made from nylon with beryllium copper contacts.
- 12" (30cm) overall length
- Ratings: 50 ohm, hands free testing to 300VRMS
- Available in black colour
Technical Specifications
Voltage Rating
300Vrms
Insulator Colour
Black
Lead Length - Imperial
12"
SVHC
No SVHC (19-Jan-2021)
Current Rating
-
Lead Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate