Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 5+ | $2.270 |
| 10+ | $2.160 |
| 20+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-70CS
Newark Part No.28AK6685
Technical Datasheet
Current Rating10A
Jaw Opening Max7.9mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Current Rating
10A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Jaw Opening Max
7.9mm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate