Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.760 |
5+ | $26.010 |
10+ | $25.250 |
20+ | $22.580 |
Price for:Each
Minimum: 1
Multiple: 1
$26.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1270.
Newark Part No.17AH8671
Technical Datasheet
Inter Series Connector ABanana - 4mm
Convert From Positions2Positions
Convert From GenderPlug
Inter Series Connector BBNC Coaxial
Convert To Positions1Positions
Convert To GenderPlug
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inter Series Connector A
Banana - 4mm
Convert From Gender
Plug
Convert To Positions
1Positions
Product Range
-
Convert From Positions
2Positions
Inter Series Connector B
BNC Coaxial
Convert To Gender
Plug
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate