Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3782-60-0
Newark Part No.55Y1659
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
100+ | $16.130 |
250+ | $14.990 |
500+ | $14.010 |
Price for:Each
Minimum: 116
Multiple: 1
$1,871.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3782-60-0
Newark Part No.55Y1659
Technical Datasheet
Current Rating5A
Insulator ColourBlack
Voltage Rating300V
Lead Length - Metric1.5m
Lead Length - Imperial60"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-P3782-60-0 from Mueller Electric is a stackable 4mm banana plug to mini plunger clip test lead. It is constructed with 20AWG PVC jacketed, test lead wire and has colour matching polypropylene banana over‐mould and colour matching nylon insulated plunger clip.
- Ratings: hands free testing to 300V, 5A
- Standard length is 60" (1.5m)
- Available in black colour
Technical Specifications
Current Rating
5A
Voltage Rating
300V
Lead Length - Imperial
60"
SVHC
No SVHC (19-Jan-2021)
Insulator Colour
Black
Lead Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate