Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.440 |
| 500+ | $10.710 |
| 1000+ | $9.850 |
| 2500+ | $8.980 |
Price for:Each
Minimum: 120
Multiple: 1
$1,372.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P4543-0
Newark Part No.66W1206
Technical Datasheet
Connector TypeTip Jack
For Use WithStandard 0.08" Pin Plugs
Breakdown Voltage-
Current Rating5A
Wire Size AWG Max-
Insulator ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
-
Wire Size AWG Max
-
Product Range
-
For Use With
Standard 0.08" Pin Plugs
Current Rating
5A
Insulator Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
