Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $17.090 |
| 100+ | $16.570 |
Price for:Each
Minimum: 99
Multiple: 1
$1,691.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoJP-8783-J
Newark Part No.20J3839
Technical Datasheet
Connector TypeBanana Jack
Current Rating-
Jaw Opening Max25.4mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The JP-8783-J from Mueller Electric is a large telecom clip with bed of nails and spike and 4mm banana jack installed (increases length to 3.3" (84mm)). Uses JP-8681 Series PVC Insulators.
- 1" (25.4mm) open jaw, 2.6" (66mm) length
- Uses bed of nails or single spike to pierce wire insulation
- Nickel silver clip, brass hardware
Technical Specifications
Connector Type
Banana Jack
Jaw Opening Max
25.4mm
Product Range
-
Current Rating
-
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate