Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $157.820 |
5+ | $152.180 |
10+ | $146.550 |
25+ | $140.910 |
100+ | $129.640 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$157.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No006-0052
Newark Part No.87P0186
Technical Datasheet
Bag TypeConductive
Width - Imperial18"
Length - Imperial20"
Width - Metric457.2mm
Length - Metric508mm
Film Thickness-
Bag ColorBlack
Seal TypeHeat Seal
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Open top black conductive bag made from blow moulded LDPE with carbon
- Heat sealed bag and offers medium level static protection
- Conductive material made out of a 4 mil single layer of carbon loaded polyethylene
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Bag Type
Conductive
Length - Imperial
20"
Length - Metric
508mm
Bag Color
Black
Product Range
-
Width - Imperial
18"
Width - Metric
457.2mm
Film Thickness
-
Seal Type
Heat Seal
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate