Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.740 |
| 10+ | $29.170 |
| 25+ | $27.600 |
| 50+ | $26.020 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$30.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No055-0003
Newark Part No.82T5250
Technical Datasheet
Label TypeWarning
Label Dimensions38mm x 76mm
Label Height38mm
Label Width76mm
Label Diameter-
Label MaterialPaper
Label LegendAttention Observe Precautions For Handling Electrostatic Sensitive Devices
Label ColourBlack on Yellow
Pack Quantity1000
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 055-0003 is a 76 x 38mm yellow on black self-adhesive ESD Caution Label, made of gloss paper with backing paper, acrylic water borne adhesive. This labels stiffness of the paper offers good characteristics for large labels. Good strength properties enables matrix stripping of difficult shapes. Used for labelling all static sensitive devices on both intimate and proximity. Legend reads ATTENTION observe precautions for handling, electrostatic sensitive devices. Suitable for automatic dispensing.
- Good adhesion to all normal substrates, non-polar surfaces, films and corrugated board
- Good low temperature performance
- Industry standard design
- Water based printing inks
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Security, Imaging, Video & Vision
Technical Specifications
Label Type
Warning
Label Height
38mm
Label Diameter
-
Label Legend
Attention Observe Precautions For Handling Electrostatic Sensitive Devices
Pack Quantity
1000
SVHC
No SVHC (21-Jan-2025)
Label Dimensions
38mm x 76mm
Label Width
76mm
Label Material
Paper
Label Colour
Black on Yellow
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate