Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No24-14718
Newark Part No.85W1312
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $12.780 |
Price for:Each
Minimum: 3000
Multiple: 1
$38,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-14718
Newark Part No.85W1312
Technical Datasheet
Connector Type AHDMI Plug
Connector to ConnectorHDMI Plug to HDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 24-14718 from Stellar Labs is a high speed in-wall HDMI cable with Ethernet - CL3 rated - red. One can take advantage of the latest high performance 3D and 4K display technologies and bi-directional audio and data connectivity with v1.4 high speed HDMI cables.
- 25ft length
- Red and black connector colour
- 3D compatible and 4K support enables resolutions beyond 1080p
- Ethernet channel supports transfer rates up to 100Mbps
- Audio return channel
- Gold plated connectors
- Oxygen free, 30AWG copper wire with foil shield
- UL20276, CL3 rated 6mm PVC jacket
- Gold plated connectors
- Oxygen free, 30AWG copper wire with foil shield
- UL20276, CL3 rated 6. 0mm PVC jacket
- Red color-coded connectors"
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Connector Type A
HDMI Plug
Connector Type B
HDMI Plug
Cable Length - Metric
7.62m
Product Range
-
Connector to Connector
HDMI Plug to HDMI Plug
Cable Length - Imperial
25ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate