Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $27.250 |
50+ | $24.770 |
100+ | $22.630 |
250+ | $21.060 |
500+ | $19.700 |
Price for:Spool of 50
Minimum: 5
Multiple: 1
$136.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16130
Newark Part No.44AC9236
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Reel Length (Imperial)50ft
Reel Length (Metric)15.24m
Jacket ColorTransparent
No. of Max Strands x Strand Size16 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.08mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
High quality, low loss, 2 conductor speaker wire to connect audio speakers to your receiver or amplifier. Spooled wire and polarity indicator allows for convenient and easy installation.
- Spool: 50'
- Conductor Gauge: 18AWG
- Conductor: Annealed stranded bare copper wire
- Strand Count: 16x30
- Jacket Color: Clear
- Conductor:
- 18AWG annealed stranded bare copper wire Insulation:
- Clear flexible PVC, with color polarity marker on one conductor
- Temperature: -20°C to +60°C
- Voltage Rating: 300 volts
- Insulation Thickness: 0. 025 in.
- Nominal Diameter: 0. 100 x 0. 200 in.
- Stereo speaker cable
- High definition low loss speaker cable Industry Approvals:
- OSHA acceptable
- RoHS Compliant
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
50ft
Jacket Color
Transparent
Conductor Material
Copper
External Diameter
5.08mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.82mm²
Reel Length (Metric)
15.24m
No. of Max Strands x Strand Size
16 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate