Print Page
Image is for illustrative purposes only. Please refer to product description.
130 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.660 | $0.310 |
| 10+ | $1.490 | $0.310 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16452
Newark Part No.25AC4978
Technical Datasheet
Connector to Connector2x RCA/Phono Plug to 2x RCA/Phono Plug
Connector Type ARCA/Phono Plugs (2)
Connector Type BRCA/Phono Plugs (2)
Cable Length - Imperial19"
Cable Length - Metric482.6mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Stereo Audio Cable - Dual RCA Male to Male - 19"
Technical Specifications
Connector to Connector
2x RCA/Phono Plug to 2x RCA/Phono Plug
Connector Type B
RCA/Phono Plugs (2)
Cable Length - Metric
482.6mm
Product Range
-
Connector Type A
RCA/Phono Plugs (2)
Cable Length - Imperial
19"
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate