Print Page
Image is for illustrative purposes only. Please refer to product description.
193 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
Price for:Each
Minimum: 1
Multiple: 1
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5986
Newark Part No.40T5841
Technical Datasheet
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Pitch Spacing-
Rated Current30A
Rated Voltage600V
Product Range-
SVHCTo Be Advised
Product Overview
European Style Barrier Strip 12 Terminals 600V, 30A Wire Range (Cu,AWG): 22-10 Sol, 14-10 Str Clamp Area: 4.0mm Screw: M3.0x6 Housing Material: Polyamide 66 (Nylon 66), UL 94V-2Base: 1.2 - 2.5mm raised baseTemperature Rating: 105ºC (UL), -30ºC to 110ºC (VDE)Terminal Insert: Brass metal alloy, nickel platedScrew: Zinc plated
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
-
Rated Voltage
600V
SVHC
To Be Advised
No. of Positions
12Positions
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate