New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      2N4036

                      Bipolar (BJT) Single Transistor, PNP, 65 V, 1 A, 1 W, TO-39, Through Hole

                      MULTICOMP PRO 2N4036
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No2N4036
                      Newark Part No.35C0711
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No2N4036
                      Newark Part No.35C0711
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityPNP
                      Collector Emitter Voltage V(br)ceo65V
                      Collector Emitter Voltage Max65V
                      Continuous Collector Current1A
                      Transition Frequency-
                      Power Dissipation1W
                      Power Dissipation Pd1W
                      DC Collector Current1A
                      DC Current Gain hFE20hFE
                      Transistor MountingThrough Hole
                      No. of Pins3Pins
                      Transistor Case StyleTO-39
                      Operating Temperature Max200°C
                      DC Current Gain hFE Min20hFE
                      Qualification-
                      Product Range-
                      MSL-
                      SVHCNo SVHC (19-Jan-2021)

                      Product Overview

                      The 2N4036 is a PNP Silicon Transistor designed primarily for amplifier and switching applications. This device features high breakdown voltage, low leakage current, low capacity and beta useful over an extremely wide current range.

                      • Multicomp Pro products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Industrial

                      Technical Specifications

                      Transistor Polarity

                      PNP

                      Collector Emitter Voltage Max

                      65V

                      Transition Frequency

                      -

                      Power Dissipation Pd

                      1W

                      DC Current Gain hFE

                      20hFE

                      No. of Pins

                      3Pins

                      Operating Temperature Max

                      200°C

                      Qualification

                      -

                      MSL

                      -

                      Collector Emitter Voltage V(br)ceo

                      65V

                      Continuous Collector Current

                      1A

                      Power Dissipation

                      1W

                      DC Collector Current

                      1A

                      Transistor Mounting

                      Through Hole

                      Transistor Case Style

                      TO-39

                      DC Current Gain hFE Min

                      20hFE

                      Product Range

                      -

                      SVHC

                      No SVHC (19-Jan-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.