Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N5038
Newark Part No.35C0719
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max90V
Collector Emitter Voltage V(br)ceo90V
Continuous Collector Current20A
Power Dissipation140W
Power Dissipation Pd140W
DC Collector Current20A
Transistor Case StyleTO-3
Transistor MountingThrough Hole
DC Current Gain hFE20hFE
No. of Pins2Pins
Transition Frequency-
DC Current Gain hFE Min20hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
Product Overview
The 2N5038 is a 90V NPN Transistor with fast switching speeds and high current capacity ideally for use in switching regulators, inverters, wide-band amplifiers and power oscillators in industrial and commercial applications.
- High speed
- High current
- Low saturation voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Commercial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
90V
Power Dissipation
140W
DC Collector Current
20A
Transistor Mounting
Through Hole
No. of Pins
2Pins
DC Current Gain hFE Min
20hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
90V
Continuous Collector Current
20A
Power Dissipation Pd
140W
Transistor Case Style
TO-3
DC Current Gain hFE
20hFE
Transition Frequency
-
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability