Print Page
Image is for illustrative purposes only. Please refer to product description.
300 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.809 |
10+ | $0.809 |
50+ | $0.809 |
100+ | $0.742 |
500+ | $0.742 |
1000+ | $0.685 |
5000+ | $0.685 |
10000+ | $0.685 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N6045
Newark Part No.35C0734
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd75W
DC Collector Current16A
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2N6045 is a NPN Darlington Transistor with 100V minimum collector-emitter sustaining voltage. The transistor has monolithic construction with built-in base-emitter shunt resistors.
- High DC current gain
- Collector-base voltage(Vcb = 100V)
- Emitter-base voltage(Veb = 5V)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
75W
RF Transistor Case
TO-220
DC Current Gain hFE
1000hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
16A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability