Print Page
Image is for illustrative purposes only. Please refer to product description.

2,937 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 10+ | $3.990 |
| 50+ | $3.060 |
| 100+ | $2.700 |
| 500+ | $2.580 |
| 1000+ | $2.210 |
| 5000+ | $2.030 |
| 10000+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$4.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N6051
Newark Part No.76AH6517
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current12A
Power Dissipation Pd150W
Power Dissipation150W
DC Collector Current12A
Transistor Case StyleTO-3
Transistor MountingThrough Hole
DC Current Gain hFE100hFE
No. of Pins2Pins
Transition Frequency-
DC Current Gain hFE Min100hFE
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
80V
Power Dissipation Pd
150W
DC Collector Current
12A
Transistor Mounting
Through Hole
No. of Pins
2Pins
DC Current Gain hFE Min
100hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
80V
Continuous Collector Current
12A
Power Dissipation
150W
Transistor Case Style
TO-3
DC Current Gain hFE
100hFE
Transition Frequency
-
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
