Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $36.630 |
4+ | $33.970 |
Price for:Each
Minimum: 1
Multiple: 1
$36.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2961
Newark Part No.80R7006
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric270mm
External Width - Metric-
Power Rating Nom100W
Resonant Frequency52Hz
Sound Pressure Level (SPL)96dB
Speaker ShapeRound
External Diameter - Imperial10.63"
External Width - Imperial-
Product Dimensions260mm x 102mm
Frequency Response Min52Hz
Frequency Range63Hz to 3kHz
Temperature Grade-
Frequency Response Max4kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric146mm
External Length - Imperial-
External Depth - Imperial5.748"
Product Overview
Low cost general replacement 8 ohm woofer with die-cast basket, treated paper cone and treated cloth surround. Ideal for cabinets used for sound reinforcement, monitors and musical instrument use.
- Driver size: 10"
- Power (RMS/Peak): 100W/200W
- Freq. response: 52Hz - 4KHz
- Impedance: 8R
- Sensitivity: 96dB
- Magnet: 40 oz - Vented
- Voice coil Over hang X-max is 7mm
- Mechanical Q Factor Qms: 2.6
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
270mm
Power Rating Nom
100W
Sound Pressure Level (SPL)
96dB
External Diameter - Imperial
10.63"
Product Dimensions
260mm x 102mm
Frequency Range
63Hz to 3kHz
Frequency Response Max
4kHz
Product Range
-
Power Rating Max
-
External Depth - Metric
146mm
External Depth - Imperial
5.748"
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
52Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
52Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate