New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Speakers & Receivers
                      Print Page

                      55-2963

                      Woofer with Paper Cone and Cloth Surround, Die Cast, 15", 200W RMS 8 ohm

                      MULTICOMP PRO 55-2963
                      MULTICOMP PRO 55-2963
                      MULTICOMP PRO 55-2963
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No55-2963
                      Newark Part No.80R7008
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      27 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$83.480
                      4+$77.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $83.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No55-2963
                      Newark Part No.80R7008
                      Technical Datasheet

                      Data Sheet

                      Driver TypeWoofer
                      External Diameter - Metric388mm
                      Impedance8ohm
                      Power Rating Nom200W
                      External Width - Metric-
                      Resonant Frequency32Hz
                      Sound Pressure Level (SPL)97dB
                      Speaker ShapeRound
                      External Diameter - Imperial15.276"
                      Product Dimensions388mm x 160mm
                      External Width - Imperial-
                      Frequency Range32Hz to 3KHz
                      Frequency Response Min32kHz
                      Temperature Grade-
                      Frequency Response Max3kHz
                      IP Rating-
                      Product Range-
                      Speaker MountingPanel Mount
                      Power Rating Max-
                      External Length - Metric-
                      External Depth - Metric160mm
                      External Length - Imperial-
                      External Depth - Imperial6.299"
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      Ideal for sound reinforcement speakers and dedicated subwoofer cabinets

                      • Impedance: 8ohm
                      • Re: 7.2ohm
                      • Le: 1.619mH
                      • Frequency response: 32Hz~3KHz
                      • Fs: 32Hz
                      • Qts: 0.39
                      • Qes: 0.437
                      • Qms: 3.3
                      • Vas: 286 liters
                      • Xmax: 7.5mm
                      • Overall frame diameter: 15.28"
                      • Required cutout: 13.94"
                      • Mounting depth: 6.30"
                      • Qts: 0. 39
                      • Qes: 0. 437
                      • Qms: 3. 3
                      • Vas: 286 liters
                      • Xmax: 7. 5mm
                      • Overall frame diameter: 15. 28Required cutout: 13. 94Mounting depth: 6. 30

                      Technical Specifications

                      Driver Type

                      Woofer

                      Impedance

                      8ohm

                      External Width - Metric

                      -

                      Sound Pressure Level (SPL)

                      97dB

                      External Diameter - Imperial

                      15.276"

                      External Width - Imperial

                      -

                      Frequency Response Min

                      32kHz

                      Frequency Response Max

                      3kHz

                      Product Range

                      -

                      Power Rating Max

                      -

                      External Depth - Metric

                      160mm

                      External Depth - Imperial

                      6.299"

                      External Diameter - Metric

                      388mm

                      Power Rating Nom

                      200W

                      Resonant Frequency

                      32Hz

                      Speaker Shape

                      Round

                      Product Dimensions

                      388mm x 160mm

                      Frequency Range

                      32Hz to 3KHz

                      Temperature Grade

                      -

                      IP Rating

                      -

                      Speaker Mounting

                      Panel Mount

                      External Length - Metric

                      -

                      External Length - Imperial

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.