Print Page
Image is for illustrative purposes only. Please refer to product description.
284 In Stock
Quantity | Price |
---|---|
1+ | $15.530 |
4+ | $14.050 |
Price for:Each
Minimum: 1
Multiple: 1
$15.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2972
Newark Part No.80R7011
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric254mm
Impedance8ohm
Power Rating Nom60W
External Width - Metric-mm
Resonant Frequency42.6Hz
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial10"
External Width - Imperial-"
Product Dimensions254mm x 109mm
Frequency Range50Hz to 5kHz
Frequency Response Min50Hz
Temperature Grade-
Frequency Response Max5kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric109mm
External Length - Imperial-
External Depth - Imperial4.291"
SVHCNo SVHC (23-Jan-2024)
Product Overview
55-2972 is a low cost general replacement 8ohm woofer with a pressed steel basket, for two way cabinets or compact speakers. Suitable for a wide variety of home or automotive sound applications and are ideal for either ported or sealed enclosures.
- 40 - 4kHz operating bandwidth
- 60Watts Rms power handling capacity
- 120Watts maximum power handling capacity
- 85dB sensitivity (1W/M), 2.34 mechanical Q factor (Qms)
- 1.5071 electrical Q factor (Qes), 0.9167 total Q factor (Qts):
- 44.2L equivalent Cas air load (Vas):
- 3.497m2 surface area of cone (Sd)
- 28.2 efficiency bandwidth product (EBP)
- 6.2mm voice coil over hang (X-max)
- Pressed steel chassis basket, PP dust cap, cloth damper
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
-mm
Sound Pressure Level (SPL)
-
External Diameter - Imperial
10"
Product Dimensions
254mm x 109mm
Frequency Response Min
50Hz
Frequency Response Max
5kHz
Product Range
-
Power Rating Max
-
External Depth - Metric
109mm
External Depth - Imperial
4.291"
External Diameter - Metric
254mm
Power Rating Nom
60W
Resonant Frequency
42.6Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
50Hz to 5kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate