Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-11907
Newark Part No.46T0294
Technical Datasheet
Connector Type AXLR 3 Position Plug
Connector to ConnectorXLR Plug to XLR Receptacle
Connector Type BXLR 3 Position Jack
Cable Length - Imperial100ft
Cable Length - Metric30.5m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 555-11907 from Stellar Labs is a three pin DMX cable. This 110 ohm DMX-512 and AES/EBU patch cord is a highly flexible cable and it features single pair with shield construction. It is specifically designed for use with DMX controlled professional lighting and effects fixtures. This cable is terminated with rugged metal 3-pin XLR male to female connectors. Thin 4mm diameter cable provides unobtrusive appearance and greater installation flexibility.
- Over length is 100ft
- 110 ohm nominal impedance
Applications
Audio
Technical Specifications
Connector Type A
XLR 3 Position Plug
Connector Type B
XLR 3 Position Jack
Cable Length - Metric
30.5m
Product Range
-
Connector to Connector
XLR Plug to XLR Receptacle
Cable Length - Imperial
100ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate