Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No60U019S-340N-A1
Newark Part No.06R5632
Your Part Number
Technical Datasheet
1,459 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 100+ | $2.050 |
| 250+ | $1.870 |
| 500+ | $1.730 |
| 1000+ | $1.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No60U019S-340N-A1
Newark Part No.06R5632
Technical Datasheet
No. of Contacts19Contacts
Connector MountingPCB Mount
Contact TerminationSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body Material-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 60U019S-340N-A1
1 Product Found
Product Overview
The 60U019S-340N-B1 is a 19-position Mini HDMI Socket with gold flash plated over 30µ-inches nickel under plated contacts and solderable nickel plated shell. This type-c connector is ideal for SMT PCB mounting.
- 0.5A Maximum operating current
- 10MΩ Mated minimum insulation resistance
- 300VAC Dielectric withstanding voltage between adjacent terminal (mate)
- -25 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Receptacle
Contact Termination
Surface Mount Right Angle
Connector Body Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate