Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $3.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No82-16635
Newark Part No.95W2647
Technical Datasheet
Connector to ConnectorBNC Jack to BNC Jack
Connector Type ABNC Straight Jack
Connector Type BBNC Straight Jack
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 82-16635 from Defender Security is a 1' BNC female to female coupler. This is a handy in-line coupler for adapting CCTV video connections.
- 22AWG mini coax wire
- 1' BNC female to female connection
- 1' BNC Female to Female
Technical Specifications
Connector to Connector
BNC Jack to BNC Jack
Connector Type B
BNC Straight Jack
Cable Length - Metric
305mm
Product Range
-
Connector Type A
BNC Straight Jack
Cable Length - Imperial
1ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate