Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $57.800 |
5+ | $48.700 |
10+ | $42.830 |
25+ | $37.350 |
100+ | $33.350 |
Price for:Spool of 5
Minimum: 1
Multiple: 1
$57.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoACR-8-0-CL
Newark Part No.30Y9781
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass / Acrylic Resin
Sleeving ColourBlack
Internal Diameter8mm
Length - Metric5m
Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
5m
Product Range
-
Sleeving Material
Fibreglass / Acrylic Resin
Internal Diameter
8mm
Length - Imperial
16.4ft
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate