Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoAMANT3216120A5T
Newark Part No.78AK2574
Product RangeAMANT Series
Your Part Number
1,875 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.700 |
| 25+ | $1.570 |
| 50+ | $1.440 |
| 100+ | $1.280 |
| 250+ | $1.120 |
| 500+ | $0.972 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAMANT3216120A5T
Newark Part No.78AK2574
Product RangeAMANT Series
Technical Datasheet
Center Frequency2.45GHz
Antenna Case Size3.2mm x 1.6mm x 1.2mm
Product RangeAMANT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
AMANT3216120A5T is a LTCC multi layer ceramic diplexer- 3216 (1206) size. Suitable for 2400 ~ 2500MHz working frequency, Bluetooth, wireless LAN and homeRF applications.
- Omni-directional radiation, linear polarization
- 2dBi gain, 2 maximum VSWR
- SMD with a small dimension of 3.2 X 1.6 X1.2 mm3 meet future miniaturization trend
- LTCC process
- High stability in temperature / humidity change
- Automotive AEC-Q200 qualified
- Operating temperature range from -55 to +125℃
Technical Specifications
Center Frequency
2.45GHz
Product Range
AMANT Series
Antenna Case Size
3.2mm x 1.6mm x 1.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
