Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.187 |
| 10+ | $0.157 |
| 50+ | $0.071 |
| 100+ | $0.052 |
| 500+ | $0.041 |
| 1000+ | $0.035 |
Product Information
Alternatives for BAV99W-7-F
1 Product Found
Product Overview
Introducing the BAV99W-7-F, a high-performance Dual Series Switching Diode designed to elevate your electronic circuits. Experience the efficiency of fast switching speeds, a hallmark of this diode's cutting-edge technology. With dual diodes connected in series, this component enhances versatility in signal processing and electronic applications. Encased in a sleek and compact surface mount package, the BAV99W-7-F not only delivers exceptional performance but also offers convenience in integration into your circuit board. Whether you're a seasoned electronics enthusiast or a professional engineer, this diode is engineered to meet the demands of advanced applications. Stay ahead in the world of electronics with the precision and speed provided by the BAV99W-7-F Dual Series Switching Diode. Upgrade your circuits with this reliable component, delivering not just speed, but also a space-saving solution in a surface mount package.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Portable Devices, Power Supplies, Computers & Computer Peripherals
Technical Specifications
Dual Series
300mA
4ns
150°C
3Pins
-
No SVHC (23-Jan-2024)
75V
1.25V
2A
SOT-323
Surface Mount
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate