Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC856
Newark Part No.67T1016
Your Part Number
Technical Datasheet
1,189 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.245 |
| 10+ | $0.205 |
| 100+ | $0.084 |
| 1000+ | $0.060 |
Price for:Each
Minimum: 5
Multiple: 5
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC856
Newark Part No.67T1016
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max65V
Collector Emitter Voltage V(br)ceo65V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation250mW
Power Dissipation Pd250mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE125hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min125hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC856 is a PNP general purpose Bipolar Transistor suitable for switching and amplification applications.
- -65 to 150°C Junction temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
65V
Continuous Collector Current
100mA
Power Dissipation Pd
250mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
125hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
65V
DC Collector Current
100mA
Power Dissipation
250mW
Transistor Case Style
SOT-23
DC Current Gain hFE
125hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability