Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.896 |
| 10+ | $0.833 |
| 25+ | $0.790 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCASS-0837
Newark Part No.99AC3889
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial11.81"
Cable Length - Metric300mm
Product Range-
Jacket ColorBlack
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
300mm
Jacket Color
Black
Cable Length - Imperial
11.81"
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
