Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $209.710 |
10+ | $195.540 |
25+ | $183.370 |
50+ | $177.300 |
100+ | $171.220 |
Price for:Each
Minimum: 1
Multiple: 1
$209.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000075
Newark Part No.22AC6057
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColorBlack
External Height - Imperial6.93"
External Height - Metric176mm
External Width - Imperial18.27"
External Width - Metric464mm
External Depth - Imperial14.41"
External Depth - Metric366mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
6.93"
External Width - Imperial
18.27"
External Depth - Imperial
14.41"
Product Range
-
Case Color
Black
External Height - Metric
176mm
External Width - Metric
464mm
External Depth - Metric
366mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate