Print Page
Image is for illustrative purposes only. Please refer to product description.
1,688 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.801 |
| 250+ | $0.634 |
| 500+ | $0.579 |
| 1000+ | $0.534 |
| 5000+ | $0.495 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMBR1040
Newark Part No.04AC8513
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins3Pins
Forward Voltage Max840mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-220AC
Forward Voltage Max
840mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability