Print Page
Image is for illustrative purposes only. Please refer to product description.
300 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.010 |
25+ | $6.010 |
50+ | $6.010 |
100+ | $6.010 |
250+ | $6.010 |
Price for:Each
Minimum: 1
Multiple: 1
$6.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-479-DC
Newark Part No.80AK4951
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to IEC 320 C13
Cable Length - Metric2.6m
Current Rating16A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8.5ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 320 C13
Current Rating
16A
Jacket Color
Black
Cable Length - Imperial
8.5ft
Cable Length - Metric
2.6m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate