Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000009
Newark Part No.64T3367
Product RangeMX
Technical Datasheet
234 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.789 |
250+ | $0.604 |
500+ | $0.543 |
1000+ | $0.492 |
5000+ | $0.451 |
Price for:Each
Minimum: 5
Multiple: 5
$3.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000009
Newark Part No.64T3367
Product RangeMX
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA-99mm²
Wire Connection MethodPush In
Rated Current6A
Rated Voltage150V
Block OrientationThrough Hole Right Angle
Product RangeMX
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-99mm²
Rated Current
6A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
No. of Positions
2Positions
Wire Size AWG Max
20AWG
Wire Connection Method
Push In
Rated Voltage
150V
Product Range
MX
Technical Docs (2)
Alternatives for MC000009
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate