New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. RF & Wireless
                                                                                                  3. RF / Coaxial Cables & Assemblies
                                                                                                  4. RF / Coaxial Cable Assemblies
                                                                                                  Print Page

                                                                                                  MC001024

                                                                                                  RF / Coaxial Cable Assembly, IP67, 3.9 ", 100 mm, 1.37mm, SMA Bulkhead Jack, U.FL Plug, 90°, 50 ohm

                                                                                                  MULTICOMP PRO
                                                                                                  MULTICOMP PRO MC001024
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMC001024
                                                                                                  Newark Part No.75Y1671
                                                                                                  Product RangeIP67 Miniature Coaxial Cable Assemblies Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 27 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$41.230
                                                                                                  5+$35.520
                                                                                                  10+$31.330
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $41.23
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMC001024
                                                                                                  Newark Part No.75Y1671
                                                                                                  Product RangeIP67 Miniature Coaxial Cable Assemblies Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector to Connector90° U.FL Plug to SMA Bulkhead Jack
                                                                                                  Cable Length - Imperial3.9"
                                                                                                  Cable Length - Metric100mm
                                                                                                  Coaxial Cable Type1.37mm
                                                                                                  Connector Type ASMA Bulkhead Jack
                                                                                                  Connector Type BU.FL Plug, 90°
                                                                                                  Impedance50ohm
                                                                                                  Jacket ColorBlack
                                                                                                  Product RangeIP67 Miniature Coaxial Cable Assemblies Series
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The MC001024 is a 100mm RF Coaxial Cable Assembly, IP67 waterproof (contact sealed) SMA bulkhead jack to a U.FL plug. It features an IP67 contact sealed antenna connector that remains IP67 sealed even if an external antenna cable is not connected. Utilizing 1.37mm low-loss cable. Ideal for outdoor RF communications applications

                                                                                                  • 1.37mm low-loss micro coaxial cable
                                                                                                  • Impedance: 50 Ω
                                                                                                  • Frequency range: DC to 3 GHz
                                                                                                  • Working voltage: 170Vrms max.
                                                                                                  • Dielectric withstanding voltage: 750Vrms max.
                                                                                                  • Insulator resistance: 1000MΩ min.
                                                                                                  • VSWR: 1.4 : 1 max.
                                                                                                  • Insertion loss: -0.7dB max.
                                                                                                  • Sheath colour black
                                                                                                  • Temperature range-20-+70 degC
                                                                                                  • IP67

                                                                                                  Technical Specifications

                                                                                                  Connector to Connector

                                                                                                  90° U.FL Plug to SMA Bulkhead Jack

                                                                                                  Cable Length - Metric

                                                                                                  100mm

                                                                                                  Connector Type A

                                                                                                  SMA Bulkhead Jack

                                                                                                  Impedance

                                                                                                  50ohm

                                                                                                  Product Range

                                                                                                  IP67 Miniature Coaxial Cable Assemblies Series

                                                                                                  Cable Length - Imperial

                                                                                                  3.9"

                                                                                                  Coaxial Cable Type

                                                                                                  1.37mm

                                                                                                  Connector Type B

                                                                                                  U.FL Plug, 90°

                                                                                                  Jacket Color

                                                                                                  Black

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.