| Quantity | Price |
|---|---|
| 1+ | $7.30 |
| 10+ | $6.73 |
| 25+ | $6.34 |
Product Information
Product Overview
The Panel Mount Barrier Terminal Block, 2 Row, 8 Positions, is a robust and versatile electrical connector designed for secure and efficient wire connections in industrial and electronic applications. With its durable construction and reliable performance, this terminal block provides a convenient and organized solution for wiring needs. The terminal block is compatible with wire sizes ranging from 22 AWG (American Wire Gauge) to 10 AWG, accommodating a broad range of wire thicknesses commonly used in electrical installations. This versatility enables connectivity with various types of wires, ensuring flexibility in wiring applications.
- Rating: 30A 300VAC
- Terminal: Brass, Nickel Plated 0.8t
- Body Material: Plastic Nylon 66 (UL 94V-0)
- Screw: Steel, M4, Nickel Plated Brass
- Working Temperature: -40˚C to +105˚C
- Wire Range: 12 to 18 Awg STR
- Max. Torque Value: 18kg/cm
Applications
Electrical, Hobby & Education, Industrial, Patch Panels, Power Management, Cable & Wire Protection, Routing
Technical Specifications
2 Row
22AWG
14mm
300V
No SVHC (25-Jun-2025)
8Positions
10AWG
30A
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate