Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.560 |
| 5+ | $29.440 |
| 10+ | $26.440 |
Price for:Each
Minimum: 1
Multiple: 1
$33.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001509
Newark Part No.06AC2411
Technical Datasheet
Connector Type AN Straight Jack
Connector to ConnectorSMA RP Plug to N-Type Jack
Connector Type BSMA RP Straight Plug
Coaxial Cable Type1.37mm
Impedance50ohm
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type A
N Straight Jack
Connector Type B
SMA RP Straight Plug
Impedance
50ohm
Cable Length - Metric
200mm
Product Range
-
Connector to Connector
SMA RP Plug to N-Type Jack
Coaxial Cable Type
1.37mm
Cable Length - Imperial
7.9"
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate