Print Page
Image is for illustrative purposes only. Please refer to product description.
529 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $13.070 |
25+ | $12.310 |
100+ | $10.260 |
250+ | $9.370 |
500+ | $8.960 |
Price for:Each
Minimum: 1
Multiple: 1
$13.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002723
Newark Part No.58AC7762
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Connector AUSB Type A Plug
Cable Length - Metric2m
Connector BMicro USB Type B Plug
Cable Length - Imperial6.6ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- USB 3.0 UL Certified (UL2725)
- Electrical Tested (Open, Short, Miss Wire)
- Insulation Resistance: 10MΩ Min
- Contact Resistance: 2Ω Max
- Solder Type Shell Plated Nickel Plugs
Applications
Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Sound & Video
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
Jacket Color
Black
Product Range
-
Connector A
USB Type A Plug
Connector B
Micro USB Type B Plug
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate