Print Page
Image is for illustrative purposes only. Please refer to product description.
573 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.027 |
250+ | $0.027 |
500+ | $0.027 |
1000+ | $0.027 |
5000+ | $0.027 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011033
Newark Part No.94AC3243
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1210 (3225 Metric)
Product Range-
Voltage Rating16VDC
Holding Current350mA
Trip Current700mA
Time to Trip0.2s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Alternatives for MC011033
1 Product Found
Technical Specifications
Thermistor Mounting
SMD
Product Range
-
Holding Current
350mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
16VDC
Trip Current
700mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate