Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $25.450 |
10+ | $24.540 |
25+ | $23.620 |
100+ | $21.800 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$25.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0180130
Newark Part No.55X2981
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial4"
Length - Imperial6"
Width - Metric101.6mm
Length - Metric152.4mm
Film Thickness-
Bag Color-
Seal TypeHeat Seal
Product Range-
Product Overview
- Open top moisture barrier bag for transporting and storing circuit boards and electronic components
- Protects electronics from moisture and static damage
- Opaque and light tight ensuring the inside item cannot been seen from outside
- Firm lamination and hot sealing offers superior resistance of vapour and oxygen
- Flexible structure & easy to vacuum seal
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
6"
Length - Metric
152.4mm
Bag Color
-
Product Range
-
Width - Imperial
4"
Width - Metric
101.6mm
Film Thickness
-
Seal Type
Heat Seal
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate