Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1206N4R7C102CT
Newark Part No.23T6893
Product RangeMC NP0 Series
Your Part Number
Technical Datasheet
1,120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.142 |
| 50+ | $0.109 |
| 100+ | $0.102 |
| 250+ | $0.096 |
| 500+ | $0.092 |
| 1000+ | $0.082 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1206N4R7C102CT
Newark Part No.23T6893
Product RangeMC NP0 Series
Technical Datasheet
Capacitance4.7pF
Voltage(DC)1kV
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeMC NP0 Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Capacitance
4.7pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
1kV
Capacitance Tolerance
± 0.25pF
Product Range
MC NP0 Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Alternatives for MC1206N4R7C102CT
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate