Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29429
Newark Part No.34P2196
Product RangeMC29 Series
Your Part Number
775 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $10.480 | $1.190 |
| 50+ | $8.660 | $1.190 |
| 100+ | $8.010 | $1.190 |
| 250+ | $7.450 | $1.190 |
| 500+ | $6.870 | $1.190 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29429
Newark Part No.34P2196
Product RangeMC29 Series
Technical Datasheet
Product RangeMC29 Series
Wire Size AWG Min12AWG
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Insulator MaterialVinyl
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Alternatives for MC29429
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MC29 Series
Wire Size (AWG)
12AWG to 10AWG
Conductor Area CSA
6mm²
Stud Size - Imperial
#10
Insulator Material
Vinyl
Terminal Material
Copper
Wire Size AWG Min
12AWG
Wire Size AWG Max
10AWG
Stud Size - Metric
M5
Stud Size - Imperial
10
Insulator Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate