Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29511
Newark Part No.34P2269
Product RangeMC29 Series
Technical Datasheet
682 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $1.380 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$1.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29511
Newark Part No.34P2269
Product RangeMC29 Series
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Stud Size - Imperial3/8"
Wire Size AWG Max8AWG
Conductor Area CSA8mm²
Product RangeMC29 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Alternatives for MC29511
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Stud Size - Metric
M10
Stud Size - Imperial
3/8"
Conductor Area CSA
8mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Stud Size - Imperial
3/8"
Wire Size AWG Max
8AWG
Product Range
MC29 Series
Insulator Material
Uninsulated
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate