Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32888
Newark Part No.67P3667
Product RangeDTSMW-6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32888
Newark Part No.67P3667
Product RangeDTSMW-6 Series
Technical Datasheet
Product RangeDTSMW-6 Series
Contact Current Max50mA
Contact Voltage DC Nom12V
Operating Force260gf
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
DTSMW-6 Series
Contact Voltage DC Nom
12V
Illumination
Non Illuminated
Contact Current Max
50mA
Operating Force
260gf
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC32888
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate