Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCQ-211SN
Newark Part No.08N2507
Product RangeMINI Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCQ-211SN
Newark Part No.08N2507
Product RangeMINI Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held-
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeMINI Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MCCQ-211SN is a MINI-series 30A mini-blade cartridge In-line Fuse Holder with PVC construction, brass/tin-plated contacts and wire leaded holder terminals. Suitable for automotive blade type fuses.
- 10" Loop length
- 1000MΩ at 500VDC Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automotive
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (10-Jun-2022)
Fuse Current
30A
Holder Terminals
Wire Leaded
Product Range
MINI Series
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate