Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCE4WT-A2-0000-00KE4-STARSR
Newark Part No.34R6388
Product RangeMCE Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCE4WT-A2-0000-00KE4-STARSR
Newark Part No.34R6388
Product RangeMCE Series
Technical Datasheet
Product RangeMCE Series
LED Module TypeBoard + LED
LED ColorNeutral White
CCT4500K
Luminous Flux @ Test370lm
Luminous Flux @ Max-
Power Rating-
Supply Voltage3.2V
Forward Current @ Test350mA
Power Module ConfigurationStar
Operating Temperature Min-
Operating Temperature Max-
MSL-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MCE4WT-A2-0000-00KE4-STARSR is an Emitter Board Utilizing Cree's MCE LED offers 110° viewing angle, SMD mounting style and star opto case.
- Parallel circuit
- 2mm BRD thickness
- 370lm LED lumen
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
Product Range
MCE Series
LED Color
Neutral White
Luminous Flux @ Test
370lm
Power Rating
-
Forward Current @ Test
350mA
Operating Temperature Min
-
MSL
-
LED Module Type
Board + LED
CCT
4500K
Luminous Flux @ Max
-
Supply Voltage
3.2V
Power Module Configuration
Star
Operating Temperature Max
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate