Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPCM-97H67P-40DB-4807
Newark Part No.25R0622
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPCM-97H67P-40DB-4807
Newark Part No.25R0622
Technical Datasheet
Transducer FunctionMicrophone
Frequency Response Min100Hz
Directivity-
Frequency Response Max16kHz
Supply Voltage Min2V
Supply Voltage Max10V
Sensitivity (dB)-40dB
Drain Current Max-A
Output Impedance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Microphone
Directivity
-
Supply Voltage Min
2V
Sensitivity (dB)
-40dB
Output Impedance
-
SVHC
No SVHC (17-Jan-2023)
Frequency Response Min
100Hz
Frequency Response Max
16kHz
Supply Voltage Max
10V
Drain Current Max
-A
Product Range
-
Technical Docs (1)
Alternatives for MCKPCM-97H67P-40DB-4807
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate