Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G4311-3999
Newark Part No.25R0684
Technical Datasheet
125 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.712 |
50+ | $0.712 |
100+ | $0.712 |
250+ | $0.712 |
500+ | $0.712 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G4311-3999
Newark Part No.25R0684
Technical Datasheet
Transducer FunctionBuzzer
TonesSlow Pulse
Supply Voltage Min6V
Sound Pressure Level (SPL)80dB
Supply Voltage Max28V
Resonant Frequency2.9kHz
Transducer MountingThrough Hole
Operating Current Max20mA
Drive Circuit-
Sound Level Distance600mm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range6VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCKPI-G4311-3999 is a Piezo Buzzer features slow pulse tone. It is constructed with a PBT case.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Industrial
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
6V
Supply Voltage Max
28V
Transducer Mounting
Through Hole
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
6VDC to 28VDC
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2023)
Tones
Slow Pulse
Sound Pressure Level (SPL)
80dB
Resonant Frequency
2.9kHz
Operating Current Max
20mA
Sound Level Distance
600mm
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate